MSP430FR5988IRGCT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-64, MSP430FR5988IRGCT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5988IRGCT, Texas Instruments
The MSP430FR5988IRGCT ultra-low-power (ULP) microcontroller integrates embedded FRAM with a holistic low-power system architecture, enabling increased performance while reducing energy consumption. Its FRAM technology delivers the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at significantly lower power. Featuring a ULP 16-bit MSP430 CPU and intelligent peripherals, the MSP430FR6047 is designed for a wide range of applications. Its ultra-low-power architecture includes seven optimized low-power modes to extend battery life in energy-constrained environments.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Water Meters
- Heat Meters
- Heat Cost Allocators
- Portable Medical Meters
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-64 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 48 | |
| Memory size | 96 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |