MSP430FR5972IPMR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, LQFP-64, MSP430FR5972IPMR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5972IPMR, Texas Instruments
The MSP430FR5972IPMR is an ultra-low-power microcontroller featuring embedded nonvolatile FRAM, a 16-bit CPU, and a dedicated set of peripherals tailored for a range of applications. Its architecture-combined with FRAM technology and integrated peripherals-supports seven low-power modes, optimized to maximize battery life in portable and wireless sensing applications. FRAM is a new nonvolatile memory technology that offers the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all while operating at significantly lower total power consumption.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 51 | |
| Memory size | 64 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |