MSP430FR5968IRGZT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-48, MSP430FR5968IRGZT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5968IRGZT, Texas Instruments
The MSP430FR5968IRGZT ultra-low-power (ULP) microcontroller is built on the MSP430 FRAM platform, which combines embedded FRAM technology with a holistic ultra-low-power system architecture-enabling higher performance within tight energy budgets. FRAM provides the speed, flexibility, and endurance of SRAM along with the stability and reliability of flash, all while operating at significantly lower power. The MSP430FR5968IRGZT integrates FRAM, a ULP 16-bit MSP430 CPU, and intelligent peripherals tailored for a range of applications. Its ULP architecture includes seven low-power modes optimized to extend battery life in energy-constrained environments.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 40 | |
| Memory size | 48 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |