MSP430FR5964IZVWR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, NFBGA-87, MSP430FR5964IZVWR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5964IZVWR, Texas Instruments
The MSP430FR5964IZVWR microcontroller takes ultra-low power and performance to the next level with its integrated Low-Energy Accelerator (LEA) for digital signal processing. The LEA delivers up to 40× the performance of Arm Cortex-M0+ microcontrollers, enabling developers to efficiently process data using complex operations such as FFT, FIR, and matrix multiplication. Implementation is simplified with the help of a free, optimized DSP library-no specialized DSP expertise required. With up to 256KB of unified FRAM memory, the MSP430FR5964IZVWR offers ample space for advanced applications and provides flexibility for seamless over-the-air firmware updates.
Built on the MSP430 ultra-low-power (ULP) FRAM platform, the MSP430FR5964IZVWR combines embedded FRAM with a holistic low-power system architecture that allows designers to boost performance while reducing energy consumption. FRAM technology delivers low-energy, fast writes and combines the flexibility and endurance of RAM with the nonvolatile characteristics of flash memory.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Grid infrastructure
- Factory automation & control
- Building automation
- Wearable fitness & activity monitor
- Wearable electronic
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-87 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 68 | |
| Memory size | 256 KB | |
| Data RAM Size | 8 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 87 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |