MSP430FR5964IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-64, MSP430FR5964IPMR

Order No.: 53S2206
MPN:
MSP430FR5964IPMR
Series: MSP430™ FRAM
MSP430FR5964IPMR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.6412 €

Mixed-Signal Microcontroller, MSP430FR5964IPMR, Texas Instruments

The MSP430FR5964IPMR microcontroller takes ultra-low power and performance to the next level with its integrated Low-Energy Accelerator (LEA) for digital signal processing. The LEA delivers up to 40× the performance of Arm Cortex-M0+ microcontrollers, enabling developers to efficiently process data using complex operations such as FFT, FIR, and matrix multiplication. Implementation is simplified with the help of a free, optimized DSP library-no specialized DSP expertise required. With up to 256KB of unified FRAM memory, the MSP430FR5964IPMR offers ample space for advanced applications and provides flexibility for seamless over-the-air firmware updates.

Built on the MSP430 ultra-low-power (ULP) FRAM platform, the MSP430FR5964IPMR combines embedded FRAM with a holistic low-power system architecture that allows designers to boost performance while reducing energy consumption. FRAM technology delivers low-energy, fast writes and combines the flexibility and endurance of RAM with the nonvolatile characteristics of flash memory.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Grid infrastructure
  • Factory automation & control
  • Building automation
  • Wearable fitness & activity monitor
  • Wearable electronic
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 54
Memory size 256 KB
Data RAM Size 8 KB
Protocol I2C, IrDA, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes