MSP430FR5962IRGZR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-48, MSP430FR5962IRGZR

Order No.: 53S2204
MPN:
MSP430FR5962IRGZR
Series: MSP430™ FRAM
MSP430FR5962IRGZR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.4566 €

Mixed-Signal Microcontroller, MSP430FR5962IRGZR, Texas Instruments

The MSP430FR5962IRGZR microcontroller (MCU) takes low power and performance to the next level with the unique low-energy accelerator (LEA) for digital signal processing. This accelerator delivers 40x the performance of an Arm Cortex-M0+ MCU to help a developer efficiently process data using a complex function such as FFT, FIR, or matrix multiplication. Implementation requires no DSP expertise with a free optimized DSP Library available. Additionally, with up to 256KB of unified memory with FRAM, this device offers more space for an advanced application and flexibility for effortless implementation of an over-the-air firmware update.

The MSP ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Grid infrastructure
  • Factory automation & control
  • Building automation
  • Wearable fitness & activity monitor
  • Wearable electronics
Technical specifications
Filter Property Value
Enclosure VQFN-48
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 40
Memory size 128 KB
Data RAM Size 8 KB
Protocol I2C, IrDA, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes