MSP430FR5949IDAR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-38, MSP430FR5949IDAR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5949IDAR, Texas Instruments
The MSP430FR5949IDAR ultra-low-power (ULP) microcontroller integrates uniquely embedded FRAM with a holistic ultra-low-power system architecture, enabling improved performance with reduced energy consumption. Its FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all while operating at much lower power. The MSP430FR5949IDAR features a ULP 16-bit MSP430 CPU and intelligent peripherals designed for a variety of applications. Its ULP architecture includes seven low-power modes, optimized to extend battery life in energy-constrained environments.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-38 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 31 | |
| Memory size | 64 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 38 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |