MSP430FR5887IRGCT | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-64, MSP430FR5887IRGCT

Order No.: 53S2189
MPN:
MSP430FR5887IRGCT
Series: MSP430™ FRAM
MSP430FR5887IRGCT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5074 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
75.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.5074 €

Mixed-Signal Microcontroller, MSP430FR5887IRGCT, Texas Instruments

The MSP430FR5887IRGCT ultra-low-power (ULP) microcontroller combines uniquely embedded FRAM with a holistic ultra-low-power system architecture, enabling higher performance while reducing energy consumption. Its FRAM technology blends the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at significantly lower power. The MSP430FR5887IRGCT features a ULP 16-bit MSP430 CPU and intelligent peripherals designed for diverse applications. Its ULP architecture includes seven low-power modes optimized to extend battery life in energy-constrained environments.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Water Meters
  • Heat Meters
  • Heat Cost Allocators
  • Portable Medical Meters
  • Data Logging
Technical specifications
Filter Property Value
Enclosure VQFN-64
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 48
Memory size 64 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes