MSP430FR5872IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-64, MSP430FR5872IPMR

Order No.: 53S2188
MPN:
MSP430FR5872IPMR
Series: MSP430™ FRAM
MSP430FR5872IPMR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.2006 €

Mixed-Signal Microcontroller, MSP430FR5872IPMR, Texas Instruments

The MSP430FR5872IPMR is an ultra-low-power microcontroller that features embedded nonvolatile FRAM, a 16-bit CPU, and a set of integrated peripherals designed for a range of application needs. Its architecture-together with FRAM and intelligent peripherals-leverages seven low-power modes optimized to extend battery life in portable and wireless sensing applications. FRAM is a nonvolatile memory technology that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, while consuming significantly less power.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Metering
  • Energy Harvested Sensor Nodes
  • Wearable Electronics
  • Sensor Management
  • Data Logging
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 51
Memory size 64 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes