MSP430FR5869IRGZR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-48, MSP430FR5869IRGZR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5869IRGZR, Texas Instruments
The MSP430FR5869IRGZR ultra-low-power (ULP) microcontroller combines embedded FRAM with a holistic ULP system architecture, enabling increased performance while reducing energy consumption. Its FRAM technology offers the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at significantly lower power. The MSP430FR5869IRGZR integrates a ULP 16-bit MSP430 CPU and intelligent peripherals designed for a wide range of applications. Its architecture features seven low-power modes, optimized to extend battery life in energy-constrained environments.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 40 | |
| Memory size | 64 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |