MSP430FR5858IDA | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-38, MSP430FR5858IDA
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5858IDA, Texas Instruments
The MSP430FR5858IDA ultra-low-power (ULP) microcontroller combines embedded FRAM with a holistic ultra-low-power system architecture, enabling increased performance while minimizing energy consumption. Its integrated FRAM technology delivers the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at significantly lower power levels. The MSP430FR5858IDA features a ULP 16-bit MSP430 CPU and intelligent peripherals designed for a wide range of applications. Its architecture supports seven low-power modes, optimized to extend battery life in energy-constrained environments.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-38 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 31 | |
| Memory size | 48 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 38 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |