MSP430FR5857IRHAT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-40, MSP430FR5857IRHAT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5857IRHAT, Texas Instruments
The MSP430FR5857IRHAT ultra-low-power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing an innovator to increase performance at a lowered energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at much lower power. The MSP430FR5857IRHAT ULP FRAM product features FRAM, the ULP 16-bit MSP430 CPU, and an intelligent peripheral targeted for a specific application. The ULP architecture showcases seven low-power modes, optimized to achieve extended battery life in an energy-challenged application.
Features
- Embedded microcontroller
- Optimized low-power modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-40 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 33 | |
| Memory size | 32 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |