MSP430FR5847IRHAT | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-40, MSP430FR5847IRHAT

Order No.: 53S2174
MPN:
MSP430FR5847IRHAT
Series: MSP430™ FRAM
MSP430FR5847IRHAT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.8988 €

Mixed-Signal Microcontroller, MSP430FR5847IRHAT, Texas Instruments

The MSP430FR5847IRHAT ultra-low-power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing an innovator to increase performance at a lowered energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at much lower power. The MSP430FR5847IRHAT ULP FRAM product features FRAM, the ULP 16-bit MSP430 CPU, and an intelligent peripheral targeted for a specific application. The ULP architecture showcases seven low-power modes, optimized to achieve extended battery life in an energy-challenged application.

Features

  • Embedded microcontroller
  • Optimized low-power modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Metering
  • Energy Harvested Sensor Nodes
  • Wearable Electronics
  • Sensor Management
  • Data Logging
Technical specifications
Filter Property Value
Enclosure VQFN-40
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 33
Memory size 32 KB
Data RAM Size 1 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 40
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes