MSP430FR5730IRGET | Texas Instruments

MSP430 microcontroller, 16 bit, 24 MHz, VQFN-24, MSP430FR5730IRGET

Order No.: 53S2155
MPN:
MSP430FR5730IRGET
Series: MSP430™ FRAM
MSP430FR5730IRGET Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.1888 €

Mixed-Signal Microcontroller, MSP430FR5730IRGET, Texas Instruments

The MSP430FR5730IRGET ultra-low-power microcontroller features embedded FRAM nonvolatile memory, an ultra-low-power 16-bit MSP430 CPU, and a set of peripherals targeted for a range of applications. Its architecture, integrated FRAM, and onboard peripherals-combined with seven low-power modes-are optimized to extend battery life in portable and wireless sensing applications.

FRAM is a nonvolatile memory technology that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, while offering lower overall power consumption. Integrated peripherals include a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial communication modules supporting I²C, SPI, or UART protocols, an internal DMA controller, a hardware multiplier, an RTC, five 16-bit timers, and multiple digital I/O pins.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Power Management System
  • Flexible Clock System

Applications

  • Home Automation
  • Security
  • Sensor Management
  • Data Acquisition
Technical specifications
Filter Property Value
Enclosure VQFN-24
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 24 MHz
Number of I/Os 17
Memory size 4 KB
Data RAM Size 1 KB
Protocol I2C, IrDA, LINbus, SCI, SPI, UART/USART
Voltage 2-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes