MSP430FR5729IDAR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, TSSOP-38, MSP430FR5729IDAR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5729IDAR, Texas Instruments
The MSP430FR5729IDAR ultra-low-power microcontroller is a device that features embedded FRAM nonvolatile memory, an ultra-low-power 16-bit MSP430 CPU, and a specific peripheral targeted for a particular application. The architecture, FRAM, and peripheral, combined with seven low-power modes, is optimized to achieve extended battery life in a portable and wireless sensing application. FRAM is a new nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The peripheral includes a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capability, one enhanced serial channel capable of I²C, SPI, or UART protocol, an internal DMA, a hardware multiplier, an RTC, one 16-bit timer, and digital I/O.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Power Management System
- Flexible Clock System
Applications
- Home Automation
- Security
- Sensor Management
- Data Acquisition
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-38 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 30 | |
| Memory size | 16 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
| Voltage | 2-3.6 V | |
| Number of pins | 38 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |