MSP430FR5726IRGET | Texas Instruments

MSP430 microcontroller, 16 bit, 8 MHz, VQFN-24, MSP430FR5726IRGET

Order No.: 53S2146
MPN:
MSP430FR5726IRGET
Series: MSP430™ FRAM
MSP430FR5726IRGET Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.2838 €

Mixed-Signal Microcontroller, MSP430FR5726IRGET, Texas Instruments

The MSP430FR5726IRGET ultra-low-power microcontroller is a device that features embedded FRAM nonvolatile memory, an ultra-low-power 16-bit MSP430 CPU, and a specific peripheral targeted for a particular application. The architecture, FRAM, and peripheral, combined with seven low-power modes, is optimized to achieve extended battery life in a portable and wireless sensing application. FRAM is a new nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The peripheral includes a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capability, one enhanced serial channel capable of I²C, SPI, or UART protocol, an internal DMA, a hardware multiplier, an RTC, one 16-bit timer, and digital I/O.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Power Management System
  • Flexible Clock System

Applications

  • Home Automation
  • Security
  • Sensor Management
  • Data Acquisition
Technical specifications
Filter Property Value
Enclosure VQFN-24
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 8 MHz
Number of I/Os 17
Memory size 16 KB
Data RAM Size 1 KB
Protocol I2C, IrDA, LINbus, SCI, SPI, UART/USART
Voltage 2-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes