MSP430FR5725IRHAT | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, VQFN-40, MSP430FR5725IRHAT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5725IRHAT, Texas Instruments
The MSP430FR5725IRHAT ultra-low-power microcontroller features embedded FRAM nonvolatile memory, an ultra-low-power 16-bit MSP430 CPU, and a selection of integrated peripherals designed for a variety of applications. Its architecture, FRAM memory, and peripheral set-combined with seven low-power modes-are optimized to extend battery life in portable and wireless sensing applications.
FRAM is a nonvolatile memory technology that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, while consuming less overall power. Integrated peripherals include a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial communication modules supporting I²C, SPI, or UART protocols, an internal DMA controller, a hardware multiplier, an RTC, five 16-bit timers, and multiple digital I/O pins.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Power Management System
- Flexible Clock System
Applications
- Home Automation
- Security
- Sensor Management
- Data Acquisition
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-40 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 32 | |
| Memory size | 8 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
| Voltage | 2-3.6 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |