MSP430FR4132IG48 | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-48, MSP430FR4132IG48

Order No.: 53S2132
MPN:
MSP430FR4132IG48
Series: MSP430™ FRAM
MSP430FR4132IG48 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.9469 €

Mixed-Signal Microcontroller, MSP430FR4132IG48, Texas Instruments

The MSP430FR4132IG48 ultra-low-power (ULP) microcontroller supports a low-cost LCD application that benefits from an integrated 10-bit ADC, such as a remote control, thermostat, smart meter, blood glucose monitor, or blood pressure monitor. The MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to active mode in less than 10 µs. The architecture, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable measurement application.

The MSP430FR4132IG48 FRAM microcontroller platform combines uniquely embedded ferroelectric random access memory (FRAM) and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • High-performance analog
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • General input/output and pin functionality

Applications

  • Remote controls
  • Thermostats
  • Water meters
  • Heat meters
  • Gas meters
  • One-time password tokens
  • Blood glucose monitors
  • Blood pressure monitors
Technical specifications
Filter Property Value
Enclosure TSSOP-48
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 44
Memory size 8.5 KB
Data RAM Size 1 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes