MSP430FR4131IG56 | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-56, MSP430FR4131IG56
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR4131IG56, Texas Instruments
The MSP430FR4131IG56 ultra-low-power (ULP) microcontroller supports a low-cost LCD application that benefits from an integrated 10-bit ADC such as a remote control, thermostat, smart meter, blood glucose monitor, or blood pressure monitor. The MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to an active mode in less than 10 µs. The architecture, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable measurement application.
The MSP430FR4131IG56 FRAM microcontroller platform combines uniquely embedded ferroelectric random access memory (FRAM) and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of flash.
Features
- Embedded microcontroller
- Optimized low-power modes (at 3 V)
- High-performance analog
- Low-power ferroelectric RAM (FRAM)
- Intelligent digital peripherals
- General input/output and pin functionality
Applications
- Remote controls
- Thermostats
- Water meters
- Heat meters
- Gas meters
- One-time password tokens
- Blood glucose monitors
- Blood pressure monitors
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-56 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 52 | |
| Memory size | 4.5 KB | |
| Data RAM Size | 512 byte | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 56 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |