MSP430FR2675TRHAR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-40, MSP430FR2675TRHAR

Order No.: 53S2121
MPN:
MSP430FR2675TRHAR
Series: MSP430™ FRAM
MSP430FR2675TRHAR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0585 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.0585 €

Mixed-Signal Microcontroller, MSP430FR2675TRHAR, Texas Instruments

The MSP430FR2675TRHAR is an ultra-low-power MSP430 microcontroller for capacitive touch sensing that features CapTIvate touch technology for a button, a slide, a wheel, or a proximity application. An MSP430 MCU with CapTIvate technology provides the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI's capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. An MSP430 MCU with CapTIvate technology operates through thick glass, a plastic enclosure, metal, or wood, with operation in a harsh environment including wet, greasy, or dirty conditions.

Features

  • Embedded microcontroller
  • Optimized low-power modes
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • General input/output and pin functionality

Applications

  • Major appliances
  • Intrusion HMI keypads and control panels
  • Electronic smart locks, door keypads, and readers
  • Garage door systems
  • Motorized window blinds
  • Remote controls
  • Personal electronics
  • Wireless speakers and headsets
  • Handheld video game controllers
Technical specifications
Filter Property Value
Enclosure VQFN-40
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 35
Memory size 32.5 KB
Data RAM Size 6 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 40
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes