MSP430FR2672TRHBR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-32, MSP430FR2672TRHBR

Order No.: 53S2115
MPN:
MSP430FR2672TRHBR
Series: MSP430™ FRAM
MSP430FR2672TRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7720 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.7720 €

Mixed-Signal Microcontroller, MSP430FR2672TRHBR, Texas Instruments

The MSP430FR2672TRHBR is an ultra-low-power MSP430 microcontroller for capacitive touch sensing that features CapTIvate touch technology for a button, slide, wheel, or proximity application. The MSP430FR2672TRHBR MCU with CapTIvate technology provides the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI's capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrode on the same design for maximum flexibility. The MSP430FR2672TRHBR MCU with CapTIvate technology operates through thick glass, a plastic enclosure, metal, or wood with operation in a harsh environment including wet, greasy, or dirty conditions.

Features

  • Embedded microcontroller
  • Optimized ultra-low-power modes
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • General input/output and pin functionality

Applications

  • Major appliances
  • Intrusion HMI keypads and control panels
  • Electronic smart locks, door keypads, and readers
  • Garage door systems
  • Motorized window blinds
  • Remote controls
  • Personal electronics
  • Wireless speakers and headsets
  • Handheld video game controllers
  • White goods
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 27
Memory size 8.5 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes