MSP430FR2632IYQWT | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, DSBGA-24, MSP430FR2632IYQWT

Order No.: 53S2110
MPN:
MSP430FR2632IYQWT
Series: MSP430™ FRAM
MSP430FR2632IYQWT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3607 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.3607 €

Mixed-Signal Microcontroller, MSP430FR2632IYQWT, Texas Instruments

The MSP430FR2632IYQWT is an ultra-low-power MSP430 microcontroller for capacitive touch sensing that features CapTIvate touch technology for a button, slider, wheel, or proximity application. The MSP430FR2632IYQWT MCU with CapTIvate technology provides the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI's capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrode on the same design for maximum flexibility. The MSP430FR2632IYQWT MCU with CapTIvate technology operates through thick glass, a plastic enclosure, metal, or wood with operation in a harsh environment including wet, greasy, or dirty conditions.

Features

  • Embedded microcontroller
  • Optimized ultra-low-power modes
  • High-performance analog
  • Intelligent digital peripherals
  • Low-power ferroelectric RAM (FRAM)
  • General input/output and pin functionality

Applications

  • Appliance battery packs
  • Smoke and heat detectors
  • Door and window sensors
  • Lighting sensors
  • Power monitoring
  • Personal care electronics
  • Portable health and fitness devices
Technical specifications
Filter Property Value
Enclosure DSBGA-24
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 17
Memory size 8.5 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes