MSP430FR2632IRGET | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-24, MSP430FR2632IRGET
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2632IRGET, Texas Instruments
The MSP430FR2632IRGET is an ultra-low-power MSP430 microcontroller for capacitive touch sensing that features CapTIvate touch technology for a button, slider, wheel, or proximity application. The MSP430FR2632IRGET MCU with CapTIvate technology provides the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI's capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrode on the same design for maximum flexibility. The MSP430FR2632IRGET MCU with CapTIvate technology operates through thick glass, a plastic enclosure, metal, or wood with operation in a harsh environment including wet, greasy, or dirty conditions.
Features
- Embedded microcontroller
- Optimized ultra-low-power modes
- High-performance analog
- Intelligent digital peripherals
- Low-power ferroelectric RAM (FRAM)
- General input/output and pin functionality
Applications
- Appliance battery packs
- Smoke and heat detectors
- Door and window sensors
- Lighting sensors
- Power monitoring
- Personal care electronics
- Portable health and fitness devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-24 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 15 | |
| Memory size | 8.5 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 24 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |