MSP430FR2533IDA | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-32, MSP430FR2533IDA
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2533IDA, Texas Instruments
The MSP430FR2533IDA is an ultra-low-power MSP430 microcontroller for capacitive touch sensing that features CapTIvate touch technology for a button, slider, wheel, or proximity application. The MSP430FR2533IDA MCU with CapTIvate technology provides the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI's capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrode on the same design for maximum flexibility.
The MSP430FR2533IDA MCU with CapTIvate technology operates through thick glass, a plastic enclosure, metal, or wood with operation in a harsh environment including wet, greasy, or dirty conditions. TI's MSP430FR2533IDA ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatility of flash.
Features
- Embedded microcontroller
- Optimized low-power modes
- High-performance analog
- Intelligent digital peripherals
- Low-power ferroelectric RAM (FRAM)
- General input/output and pin functionality
Applications
- Electronic smart locks, door keypads, and readers
- Garage door systems
- Intrusion HMI keypads and control panels
- Motorized window blinds
- Remote controls
- Personal electronics
- Wireless speakers and headsets
- Handheld video game controllers
- Small appliances
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-32 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 19 | |
| Memory size | 15.5 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |