MSP430FR2512IRHLT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-20, MSP430FR2512IRHLT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2512IRHLT, Texas Instruments
The MSP430FR2512IRHLT is an ultra-low-power MSP430 microcontroller (MCU) for capacitive touch sensing that features CapTIvate touch technology for cost-sensitive applications featuring 1 to 16 capacitive buttons or proximity sensing. The MSP430FR2512IRHLT MCU offers value and performance for an industrial application exposed to electromagnetic disturbances, oil, water, and grease. The device offers an IEC-certified solution with 5x lower power consumption than the competition and supports proximity sensing as well as touch through glass, plastic, and metal overlays.
Features
- Embedded microcontroller
- Optimized low-power modes
- Low-power ferroelectric RAM (FRAM)
- High-performance analog
- Intelligent digital peripherals
- General input/output and pin functionality
Applications
- Electronic smart locks, door keypads, and readers
- Garage door systems
- Intrusion HMI keypads and control panels
- Elevator call buttons
- Personal electronics
- Wireless speakers and headsets
- Appliances
- Power tools
- Light switches
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-20 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 15 | |
| Memory size | 7.5 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 2-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |