MSP430FR2512IPW16R | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-16, MSP430FR2512IPW16R

Order No.: 53S2100
MPN:
MSP430FR2512IPW16R
Series: MSP430™ FRAM
MSP430FR2512IPW16R Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3153 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.3153 €

Mixed-Signal Microcontroller, MSP430FR2512IPW16R, Texas Instruments

The MSP430FR2512IPW16R is an ultra-low-power MSP430 microcontroller (MCU) for capacitive touch sensing that features CapTIvate touch technology for cost-sensitive applications featuring 1 to 16 capacitive buttons or proximity sensing. The MSP430FR2512IPW16R MCU offers value and performance for an industrial application exposed to electromagnetic disturbances, oil, water, and grease. The device offers an IEC-certified solution with 5x lower power consumption than the competition and supports proximity sensing as well as touch through glass, plastic, and metal overlays.

Features

  • Embedded microcontroller
  • Optimized low-power modes
  • Low-power ferroelectric RAM (FRAM)
  • High-performance analog
  • Intelligent digital peripherals
  • General input/output and pin functionality

Applications

  • Electronic smart locks, door keypads, and readers
  • Garage door systems
  • Intrusion HMI keypads and control panels
  • Elevator call buttons
  • Personal electronics
  • Wireless speakers and headsets
  • Appliances
  • Power tools
  • Light switches
Technical specifications
Filter Property Value
Enclosure TSSOP-16
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 11
Memory size 7.5 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 2-3.6 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes