MSP430FR2475TRHBR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-32, MSP430FR2475TRHBR

Order No.: 53S2091
MPN:
MSP430FR2475TRHBR
Series: MSP430™ FRAM
MSP430FR2475TRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7062 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.7062 €

Mixed-Signal Microcontroller, MSP430FR2475TRHBR, Texas Instruments

The MSP430FR2475TRHBR microcontroller (MCU) is part of the MSP430 MCU value line portfolio of ultra-low-power, low-cost device for sensing and measurement application. The MSP430FR2475TRHBR MCU integrates a 12-bit SAR ADC and one comparator. The MSP430FR2475TRHBR MCU supports an extended temperature range from -40°C up to 105°C, so a higher temperature industrial application can benefit from the device's FRAM data-logging capability. The MSP430FR2475TRHBR MCU is supported by an extensive hardware and software ecosystem with a reference design and code example to get your design started quickly. A development kit includes the MSP-TS430PT48 48-pin target development board. TI also provides free MSP430Ware software, which is available as a component of Code Composer Studio IDE desktop and cloud version within TI Resource Explorer.

The MSP430FR2475TRHBR MCU is also supported by extensive online collateral, such as the housekeeping example series, MSP Academy training, and online support through the TI E2E support forum. The MSP430FR2475TRHBR ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash. The MSP430FR2475TRHBR low-power microcontroller is a device with a specific set of peripherals targeted for a particular application. The architecture, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable measurement application. The MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from a low-power mode to active mode in less than 10 µs (typical).

Features

  • Embedded microcontroller
  • Optimized low-power modes
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • General input/output and pin functionality

Applications

  • Small form factor industrial sensors
  • Low-power medical, health, and fitness
  • Battery packs
  • Appliances
  • Thermostats
  • Electric toothbrushes
  • PC accessories
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 27
Memory size 32.5 KB
Data RAM Size 4 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes