MSP430FR2433IYQWR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, DSBGA-24, MSP430FR2433IYQWR

Order No.: 53S2087
MPN:
MSP430FR2433IYQWR
Series: MSP430™ FRAM
MSP430FR2433IYQWR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4401 €

Mixed-Signal Microcontroller, MSP430FR2433IYQWR, Texas Instruments

The MSP430FR2433IYQWR microcontroller (MCU) is a part of the MSP430 Value Line sensing product, TI's lowest-cost MCU for a sensing and measurement application. The architecture, FRAM, and integrated peripheral, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable and battery-powered sensing application in a small VQFN package (4 mm × 4 mm). TI's MSP430FR2433IYQWR ultra-low-power FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatility of flash.

Features

  • Embedded microcontroller
  • Optimized low-power modes
  • High-performance analog
  • Intelligent digital peripherals
  • Low-power ferroelectric RAM (FRAM)
  • General input/output and pin functionality

Applications

  • Small form factor industrial sensors
  • Low-power medical, health, and fitness
  • Electronic door locks
  • Energy harvesting
Technical specifications
Filter Property Value
Enclosure DSBGA-24
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 17
Memory size 15.5 KB
Data RAM Size 4 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes