MSP430FR2433IRGER | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-24, MSP430FR2433IRGER
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2433IRGER, Texas Instruments
The MSP430FR2433IRGER microcontroller (MCU) is a part of the MSP430 Value Line sensing product, TI's lowest-cost MCU for a sensing and measurement application. The architecture, FRAM, and integrated peripheral, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable and battery-powered sensing application in a small VQFN package (4 mm × 4 mm). TI's MSP430FR2433IRGER ultra-low-power FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatility of flash.
Features
- Embedded microcontroller
- Optimized low-power modes
- High-performance analog
- Intelligent digital peripherals
- Low-power ferroelectric RAM (FRAM)
- General input/output and pin functionality
Applications
- Small form factor industrial sensors
- Low-power medical, health, and fitness
- Electronic door locks
- Energy harvesting
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-24 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 19 | |
| Memory size | 15.5 KB | |
| Data RAM Size | 4 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 24 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |