MSP430FR2422IRHLR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-20, MSP430FR2422IRHLR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2422IRHLR, Texas Instruments
The MSP430FR2422IRHLR is part of the MSP430 value line microcontroller (MCU) product, TI’s lowest-cost MCU for sensing and measurement application. The MSP430FR2422IRHLR MCU provides 8KB of nonvolatile memory with an 8-channel 10-bit ADC. The architecture, FRAM, and integrated peripheral, combined with an extensive low-power mode, are optimized to achieve extended battery life in a portable and battery-powered sensing application. Available in a 16-pin TSSOP or a 20-pin VQFN package. TI's MSP430FR2422IRHLR ultra-low-power FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatility of flash.
Features
- Embedded microcontroller
- Optimized low-power modes
- Low-power ferroelectric RAM (FRAM)
- High-performance analog
- Intelligent digital peripherals
- General input/output and pin functionality
Applications
- Industrial sensors
- Battery packs
- Portable appliances
- Electric toothbrushes
- Low-power medical, health, and fitness
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-20 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 15 | |
| Memory size | 7.5 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 2-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |