MSP430FR2422IPW16R | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-16, MSP430FR2422IPW16R

Order No.: 53S2082
MPN:
MSP430FR2422IPW16R
Series: MSP430™ FRAM
MSP430FR2422IPW16R Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9257 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9257 €

Mixed-Signal Microcontroller, MSP430FR2422IPW16R, Texas Instruments

The MSP430FR2422IPW16R is part of the MSP430 value line microcontroller (MCU) product, TI’s lowest-cost MCU for sensing and measurement applications. The MSP430FR2422IPW16R MCU provides 8KB of nonvolatile memory with an 8-channel 10-bit ADC. The architecture, FRAM, and integrated peripheral, combined with an extensive low-power mode, are optimized to achieve extended battery life in a portable and battery-powered sensing application. Available in a 16-pin TSSOP or a 20-pin VQFN package. TI's MSP430FR2422IPW16R ultra-low-power FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatility of flash.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • Low-power ferroelectric RAM (FRAM)
  • High-performance analog
  • Intelligent digital peripherals
  • General input/output and pin functionality

Applications

  • Industrial sensors
  • Battery packs
  • Portable appliances
  • Electric toothbrushes
  • Low-power medical, health, and fitness
Technical specifications
Filter Property Value
Enclosure TSSOP-16
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 11
Memory size 7.5 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 2-3.6 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes