MSP430FR2311IPW20 | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-20, MSP430FR2311IPW20

Order No.: 53S2066
MPN:
MSP430FR2311IPW20
Series: MSP430™ FRAM
MSP430FR2311IPW20 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4210 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4210 €

Mixed-Signal Microcontroller, MSP430FR2311IPW20, Texas Instruments

The MSP430FR2311IPW20 FRAM microcontroller (MCU) is part of the MSP430 MCU value line sensing product. The device integrates a configurable low-leakage transimpedance amplifier (TIA) and a general-purpose operational amplifier. The MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) also allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The feature set of this MCU is well suited for an application ranging from a smoke detector to a portable health or fitness accessory.

The ultra-low-power MSP430FR2311IPW20 MCU consists of embedded nonvolatile FRAM and a specific set of peripherals targeted for a sensing and measurement application. The architecture, FRAM, and peripheral, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable and wireless sensing application. FRAM is a nonvolatile memory technology that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at lower total power consumption.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • High-performance analog
  • Enhanced comparator (eCOMP)
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • General input/output and pin functionality

Applications

  • Smoke detectors
  • Power banks
  • Portable health and fitness
  • Power monitoring
  • Personal electronics
Technical specifications
Filter Property Value
Enclosure TSSOP-20
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 16
Memory size 3.75 KB
Data RAM Size 1 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes