MSP430FR2311IPW16 | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-16, MSP430FR2311IPW16
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2311IPW16, Texas Instruments
The MSP430FR2311IPW16 FRAM microcontroller (MCU) is part of the MSP430 MCU value line sensing product. The device integrates a configurable low-leakage transimpedance amplifier (TIA) and a general-purpose operational amplifier. The MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) also allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The feature set of this MCU is well suited for an application ranging from a smoke detector to a portable health or fitness accessory.
The ultra-low-power MSP430FR2311IPW16 MCU consists of embedded nonvolatile FRAM and a specific set of peripherals targeted for a sensing and measurement application. The architecture, FRAM, and peripheral, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable and wireless sensing application. FRAM is a nonvolatile memory technology that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at lower total power consumption.
Features
- Embedded microcontroller
- Optimized low-power modes (at 3 V)
- High-performance analog
- Enhanced comparator (eCOMP)
- Low-power ferroelectric RAM (FRAM)
- Intelligent digital peripherals
- General input/output and pin functionality
Applications
- Smoke detectors
- Power banks
- Portable health and fitness
- Power monitoring
- Personal electronics
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 11 | |
| Memory size | 3.75 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 16 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |