MSP430FR2155TRHAT | Texas Instruments
MSP430 microcontroller, 16 bit, 24 MHz, VQFN-40, MSP430FR2155TRHAT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2155TRHAT, Texas Instruments
The MSP430FR2155TRHAT microcontroller (MCU) is part of the MSP430 MCU value line portfolio of ultra-low-power, low-cost devices for sensing and measurement applications. The MSP430FR2155TRHAT MCU integrates four configurable signal-chain modules called smart analog combos, each of which can be used as a 12-bit DAC or a configurable programmable-gain Op-Amp to meet the specific needs of a system while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and one comparator. The MSP430FR2155TRHAT supports an extended temperature range from -40°C up to 105°C, so a higher-temperature industrial application can benefit from the device's FRAM data-logging capability.
The extended temperature range allows a developer to meet requirements of an application such as a smoke detector, sensor transmitter, or circuit breaker. The MSP430FR2155TRHAT MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of flash.
Features
- Embedded microcontroller
- Optimized low-power modes (at 3 V)
- Low-power ferroelectric RAM (FRAM)
- High-performance analog
- Intelligent Digital Peripherals
- General input/output and pin functionality
Applications
- Smoke and heat detectors
- Sensor transmitters
- Circuit breakers
- Sensor signal conditioning
- Wired industrial communications
- Optical modules
- Battery pack management
- Toll tags
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-40 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 36 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |