MSP430FR2153TRSMT | Texas Instruments
MSP430 microcontroller, 16 bit, 24 MHz, VQFN-32, MSP430FR2153TRSMT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2153TRSMT, Texas Instruments
The MSP430FR2153TRSMT microcontroller (MCU) is part of the MSP430 MCU value line portfolio of ultra-low-power low-cost device for sensing and measurement application. The MSP430FR2153TRSMT MCU integrates one configurable signal-chain module called a smart analog combo, which can be used as a 12-bit DAC or a configurable programmable-gain Op-Amp to meet the specific need of a system while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and one comparator. The MSP430FR2153TRSMT MCU supports an extended temperature range from -40° up to 105°C, so a higher temperature industrial application can benefit from the device's FRAM data-logging capability.
The extended temperature range allows a developer to meet the requirement of an application such as a smoke detector, sensor transmitter, or circuit breaker. The MSP430FR2153TRSMT MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The MSP430FR2153TRSMT ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash.
Features
- Embedded microcontroller
- Optimized low-power modes (at 3 V)
- Low-power ferroelectric RAM (FRAM)
- Ease of use
- High-performance analog
- Two enhanced comparators (eCOMP)
- Intelligent digital peripherals
Applications
- Smoke and heat detectors
- Sensor transmitters
- Circuit breakers
- Sensor signal conditioning
- Wired industrial communications
- Optical modules
- Battery pack management
- Toll tags
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-32 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 28 | |
| Memory size | 16 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |