MSP430FR2153TPTR | Texas Instruments

MSP430 microcontroller, 16 bit, 24 MHz, LQFP-48, MSP430FR2153TPTR

Order No.: 53S2052
MPN:
MSP430FR2153TPTR
Series: MSP430™ FRAM
MSP430FR2153TPTR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.8297 €

Mixed-Signal Microcontroller, MSP430FR2153TPTR, Texas Instruments

The MSP430FR2153TPTR microcontroller (MCU) is part of the MSP430 MCU value line portfolio of ultra-low-power low-cost device for sensing and measurement application. The MSP430FR2153TPTR MCU integrates one configurable signal-chain module called a smart analog combo, which can be used as a 12-bit DAC or a configurable programmable-gain Op-Amp to meet the specific need of a system while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and one comparator. The MSP430FR2153TPTR MCU supports an extended temperature range from -40° up to 105°C, so a higher temperature industrial application can benefit from the device's FRAM data-logging capability.

The extended temperature range allows a developer to meet the requirement of an application such as a smoke detector, sensor transmitter, or circuit breaker. The MSP430FR2153TPTR MCU features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The MSP430FR2153TPTR ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • Low-power ferroelectric RAM (FRAM)
  • Ease of use
  • High-performance analog
  • Two enhanced comparators (eCOMP)
  • Intelligent digital peripherals

Applications

  • Smoke and heat detectors
  • Sensor transmitters
  • Circuit breakers
  • Sensor signal conditioning
  • Wired industrial communications
  • Optical modules
  • Battery pack management
  • Toll tags
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 24 MHz
Number of I/Os 44
Memory size 16 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes