MSP430FR2111IPW16 | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-16, MSP430FR2111IPW16

Order No.: 53S2048
MPN:
MSP430FR2111IPW16
Series: MSP430™ FRAM
MSP430FR2111IPW16 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.0543 €

Mixed-Signal Microcontroller, MSP430FR2111IPW16, Texas Instruments

This ultra-low-power, low-cost MCU offers a memory size from 0.5KB to 4KB of FRAM unified memory with several package options including a small 3-mm×3-mm VQFN package. The architecture, FRAM, and integrated peripheral, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable, battery-powered sensing application. MSP430FR2111IPW16 offers a migration path for an 8-bit design to gain additional feature and functionality from peripheral integration and the data-logging and low-power benefit of FRAM. The MSP430FR2111IPW16 MCU features a powerful 16-bit RISC CPU, 16-bit register, and a constant generator that contributes to maximum code efficiency.

The digitally controlled oscillator (DCO) also allows the device to wake up from a low-power mode to active mode typically in less than 10 µs. The feature set of this MCU meets the need of an application ranging from an appliance battery pack and battery monitoring to a smoke detector and fitness accessory. The MSP ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing a system designer to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast write, flexibility, and endurance of RAM with the nonvolatile behavior of flash.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • High-performance analog
  • Enhanced comparator (eCOMP)
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • General input/output and pin functionality

Applications

  • Appliance battery packs
  • Smoke and heat detectors
  • Door and window sensors
  • Lighting sensors
  • Power monitoring
  • Personal care electronics
  • Portable health and fitness devices
Technical specifications
Filter Property Value
Enclosure TSSOP-16
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 12
Memory size 3.75 KB
Data RAM Size 1 KB
Protocol IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes