MSP430FR2033IG48R | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-48, MSP430FR2033IG48R

Order No.: 53S2039
MPN:
MSP430FR2033IG48R
Series: MSP430™ FRAM
MSP430FR2033IG48R Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9227 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.9227 €

Mixed-Signal Microcontroller, MSP430FR2033IG48R, Texas Instruments

The MSP430FR2033IG48R low-power microcontroller is a device that features a specific set of peripherals targeted for a particular application. The architecture, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The DCO allows the device to wake up from a low-power mode to active mode in less than 10 µs.

Features

  • Embedded microcontroller
  • Optimized low-power modes (at 3 V)
  • Low-power ferroelectric RAM (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • General input/output and pin functionality

Applications

  • Smoke or fire detectors
  • Glass breakage detectors
  • Industrial sensor management
  • System supervisor, low-power coprocessors
  • Temperature sensors or controllers
  • Data storage, data integration
  • Human machine interface (HMI) controllers
Technical specifications
Filter Property Value
Enclosure TSSOP-48
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 44
Memory size 15.5 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes