MSP430FR2032IPMR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, LQFP-64, MSP430FR2032IPMR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR2032IPMR, Texas Instruments
The MSP430FR2032IPMR low-power microcontroller is a device that features a specific set of peripherals targeted for a particular application. The architecture, combined with an extensive low-power mode, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, a 16-bit register, and a constant generator that contributes to maximum code efficiency. The DCO allows the device to wake up from a low-power mode to active mode in less than 10 µs.
Features
- Embedded microcontroller
- Optimized low-power modes (at 3 V)
- Low-power ferroelectric RAM (FRAM)
- Intelligent digital peripherals
- High-performance analog
- General input/output and pin functionality
Applications
- Smoke or fire detectors
- Glass breakage detectors
- Industrial sensor management
- System supervisor, low-power coprocessors
- Temperature sensors or controllers
- Data storage, data integration
- Human machine interface (HMI) controllers
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 60 | |
| Memory size | 8.5 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |