MSP430F5510IRGZT | Texas Instruments
MSP430 microcontroller, 16 bit, 25 MHz, VQFN-48, MSP430F5510IRGZT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F5510IRGZT, Texas Instruments
The MSP430F5510IRGZT product of ultra-low-power microcontroller consists of a device featuring a set of peripherals targeted for a specific application. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in less than 5 µs. The MSP430F5510IRGZT microcontroller configuration has integrated USB and PHY supporting USB 2.0, four 16-bit timers, a high-performance 10-bit ADC, two USCIs (1), a hardware multiplier, DMA, an RTC module with alarm capability, and 31 I/O pins.
Features
- Ultra-Low Power Consumption
- Wake up from standby in less than 5 µs
- Flexible power-management system
- Unified clock system (UCS)
- Serial onboard programming, no external programming voltage needed
Applications
- Analog and Digital Sensor Systems
- Data loggers
- Connectivity to USB hosts
- Wireless headsets
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 47 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Protocol | I2C, SPI, UART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |