MSP430F5328IRGCT | Texas Instruments

MSP430 microcontroller, 16 bit, 25 MHz, VQFN-64, MSP430F5328IRGCT

Order No.: 70S1448
MPN:
MSP430F5328IRGCT
Series: MSP430
MSP430F5328IRGCT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 240 pcs. - if ordered today
Total Price:
28.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
5.7239 €

Mixed-Signal Microcontroller, MSP430F5328IRGCT, Texas Instruments

The MSP430F5328IRGCT product of ultra-low-power microcontroller consists of a device featuring a set of peripherals targeted for a specific application. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3.5 µs (typical). The MSP430F5328IRGCT device is a microcontroller configuration with an integrated 3.3-V LDO, four 16-bit timers, a high-performance 12-bit ADC, two USCIs, a hardware multiplier, DMA, an RTC module with alarm capability, and 63 I/O pins.

Features

  • Ultra-Low Power Consumption
  • Off mode
  • Wake up from standby mode in 3.5 µs (typical)
  • Flexible power-management system
  • Unified clock system (UCS)

Applications

  • Analog and Digital Sensor Systems
  • Data Loggers
  • General-Purpose Applications
Technical specifications
Filter Property Value
Enclosure VQFN-64
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 25 MHz
Number of I/Os 47
Memory size 128 KB
Data RAM Size 10 KB
Protocol I2C, SPI, UART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes