MSP430F5172IRSBT | Texas Instruments
MSP430 microcontroller, 16 bit, 25 MHz, WQFN-40, MSP430F5172IRSBT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F5172IRSBT, Texas Instruments
The MSP430F5172IRSBT is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from a low-power mode to active mode in less than 5 µs. The MSP430F51x2 microcontroller includes two 16-bit high-resolution timers, two USCIs (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a 3-channel DMA, 5-V tolerant I/Os, and up to 29 I/O pins. The MSP430F5172IRSBT microcontroller is identical, except that the 10-bit ADC is not included. A typical application for this device includes an analog or digital sensor system, LED lighting, a digital power supply, motor control, a remote control, a thermostat, a digital timer, or a hand-held meter.
Features
- Ultra-Low Power Consumption
- Wake up From Standby Mode in Less Than 5 µs
- Flexible Power-Management System
- Unified Clock System
- Serial Onboard Programming, No External Programming Voltage Needed
Applications
- Analog and Digital Sensor Systems
- LED Lighting
- Digital Power Supplies
- Motor Controls
- Remote Controls
- Thermostats
| Filter | Property | Value |
|---|---|---|
| Enclosure | WQFN-40 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 31 | |
| Memory size | 32 KB | |
| Data RAM Size | 2 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |