MSP430F415IPM | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F415IPM
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F415IPM, Texas Instruments
The MSP430F415IPM is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs. The MSP430F415IPM is a microcontroller configuration with one built-in 16-bit timer, a comparator, 96 LCD segment drive capability, and 48 I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and processes the data and transmits it to a host system. The comparator and timer make the configuration ideal for an industrial meter, a counter application, or a handheld meter.
Features
- Ultra-Low Power Consumption
- Five Power-Saving Modes
- Wake-Up From Standby Mode in Less Than 6 µs
- On-Chip Comparator
- Brownout Detector
- Bootstrap Loader in Flash Devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 48 | |
| Memory size | 16 KB | |
| Data RAM Size | 512 byte | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |