MSP430F412IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F412IPMR

Order No.: 70S1436
MPN:
MSP430F412IPMR
Series: MSP430
MSP430F412IPMR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
13.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.7251 €

Mixed-Signal Microcontroller, MSP430F412IPMR, Texas Instruments

The MSP430F412IPMR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs. The MSP430F412IPMR is a microcontroller configuration with one built-in 16-bit timer, a comparator, 96 LCD segment drive capability, and 48 I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and processes the data and transmits it to a host system. The comparator and timer make the configuration ideal for an industrial meter, a counter application, or a handheld meter.

Features

  • Ultra-Low Power Consumption
  • Five Power-Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 µs
  • On-Chip Comparator
  • Brownout Detector
  • Bootstrap Loader in Flash Devices
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 8 MHz
Number of I/Os 48
Memory size 4 KB
Data RAM Size 256 byte
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes