MSP430F2121IPWR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-14, MSP430F2121IPWR

Order No.: 70S1412
MPN:
MSP430F2121IPWR
Series: MSP430
MSP430F2121IPWR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available in 5 Days: 1,695 pcs. - if ordered today
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0349 €
25 pcs.
1.9040 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Mixed-Signal Microcontroller, MSP430F2121IPWR, Texas Instruments

The MSP430F2121IPWR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 μs. The MSP430F2121IPWR is an ultra-low-power mixed-signal microcontroller with a built-in 16-bit timer, versatile analog comparator, and sixteen I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and then processes the data for display or transmission to a host system. A stand-alone RF sensor front end is another area of application. The analog comparator provides slope A/D conversion capability.

Features

  • Ultra-Low Power Consumption
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • Basic Clock Module Configurations
  • Brownout Detector
  • Bootstrap Loader
  • On Chip Emulation Module
Technical specifications
Filter Property Value
Enclosure TSSOP-14
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 16
Memory size 4 KB
Data RAM Size 256 byte
Voltage 1.8-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes