MSP430F2111IPWR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-20, MSP430F2111IPWR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F2111IPWR, Texas Instruments
The MSP430F2111IPWR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 μs. The MSP430F2111IPWR is an ultra-low-power mixed-signal microcontroller with a built-in 16-bit timer, versatile analog comparator, and sixteen I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and then processes the data for display or transmission to a host system. A stand-alone RF sensor front end is another area of application. The analog comparator provides slope A/D conversion capability.
Features
- Ultra-Low Power Consumption
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
- Basic Clock Module Configurations
- Brownout Detector
- Bootstrap Loader
- On Chip Emulation Module
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 16 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |