MSP430F2011TPWR | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-14, MSP430F2011TPWR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F2011TPWR, Texas Instruments
The MSP430F2011TPWR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F2011TPWR is an ultra-low-power mixed-signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430F2011TPWR includes a versatile analog comparator. The MSP430F2011TPWR provides built-in communication capability using synchronous protocols (SPI or I2C) and a 10-bit A/D converter (MSP430F20x2) or a 16-bit sigma-delta A/D converter (MSP430F20x3). Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system. A stand-alone RF sensor front end is another area of application.
Features
- Ultra-Low Power Consumption
- Five Power-Saving Modes
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
- Brownout Detector
- On-Chip Emulation Logic With Spy-Bi-Wire Interface
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 10 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Protocol | I2C, SPI | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |