MSP430F2003TPWR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-14, MSP430F2003TPWR

Order No.: 70S1390
MPN:
MSP430F2003TPWR
Series: MSP430
MSP430F2003TPWR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available in 5 Days: 2,470 pcs. - if ordered today
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2253 €
25 pcs.
2.0825 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

Mixed-Signal Microcontroller, MSP430F2003TPWR, Texas Instruments

The MSP430F2003TPWR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F2003TPWR is an ultra-low-power mixed-signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430F2003TPWR includes a versatile analog comparator. The MSP430F2003TPWR provides built-in communication capability using synchronous protocols (SPI or I2C) and a 10-bit A/D converter (MSP430F20x2) or a 16-bit sigma-delta A/D converter (MSP430F20x3). Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system. A stand-alone RF sensor front end is another area of application.

Features

  • Ultra-Low Power Consumption
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • Brownout Detector
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
Technical specifications
Filter Property Value
Enclosure TSSOP-14
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 10
Memory size 1 KB
Data RAM Size 128 byte
Protocol I2C, SPI
Voltage 1.8-3.6 V
Number of pins 14
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes