MSP430F1611IPMR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F1611IPMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Microcontroller, MSP430F169IPMR, TI
The MSP430F169IPMR is a microcontroller configuration with two built-in 16 bit timers, a fast 12 bit A/D converter, dual 12 bit D/A converter, one or two universal serial synchronous/asynchronous communication interfaces (USART), I2C, DMA, and 48 I/O pins.
Features
- Low Supply Voltage Range 1.8 V to 3.6 V
- 16 Bit RISC Architecture, 125 ns Instruction Cycle Time
- 12 Bit Analog-to-Digital Converter (ADC)
- 48 KB + 256 Bytes Flash Memory 10 KB RAM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 48 | |
| Memory size | 48 KB | |
| Data RAM Size | 10 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |