MSP430F149IPM | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F149IPM
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F149IPM, Texas Instruments
The MSP430F149IPM is an ultra-low-power microcontroller (MCU) featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs. The MSP430F149IPM supports two built-in 16-bit timers, a fast 12-bit ADC, one USART, and 48 I/O pins. The MSP430F149IPM MCUs support two built-in 16-bit timers, a fast 12-bit ADC, two USARTs, and 48 I/O pins. The hardware multiplier enhances performance and offers a broad, code- and hardware-compatible family solution.
Features
- Five Power Saving Modes
- Wake-Up From Standby Mode in less than 6 µs
- On-Chip Comparator
- Serial Onboard Programming, No External Programming Voltage Needed Programmable Code Protection by Security Fuse
- Supply Voltage Brownout Protection
Applications
- Sensor Systems
- Industrial Controls
- Hand-Held Meters
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 48 | |
| Memory size | 60 KB | |
| Data RAM Size | 2 KB | |
| Protocol | SPI, UART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |